LM2904YST STMicroelectronics 2-Channel Comparator Swing O/P, 30V 3 V 8-Pin MiniSO
- RS Stock No.:
- 189-1959
- Mfr. Part No.:
- LM2904YST
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.244 | €6.10 |
| 50 - 100 | €0.237 | €5.93 |
| 125 - 225 | €0.225 | €5.63 |
| 250 + | €0.22 | €5.50 |
*price indicative
- RS Stock No.:
- 189-1959
- Mfr. Part No.:
- LM2904YST
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | MiniSO | |
| Output Type | Swing | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.95mm | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Length | 3.2mm | |
| Supply Current | 2mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type MiniSO | ||
Output Type Swing | ||
Number of Channels 2 | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.95mm | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Length 3.2mm | ||
Supply Current 2mA | ||
Automotive Standard AEC-Q100 | ||
Frequency compensation implemented internally
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
Very low supply current/amplifier, essentially independent of supply voltage
Low input bias current: 20 nA (temperature compensated)
Low input offset current: 2 nA
Input common-mode voltage range includes negative rail
Differential input voltage range equal to the power supply voltage
Large output voltage swing 0 V to [(VCC +) -1.5 V]
Related links
- STMicroelectronics 2-Channel Comparator Swing O/P, 30V 3 V 8-Pin MiniSO
- STMicroelectronics 2-Channel Comparator Rail to Rail O/P, 2 μs 5.5V 0.9 V 8-Pin MiniSO
- TS883IST STMicroelectronics 2-Channel Comparator Rail to Rail O/P, 2 μs 5.5V 0.9 V 8-Pin MiniSO
- LM393D Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin SOIC
- LM393DR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin MSOP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin PDIP
- LM293AD Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin SOIC
