TS883IST STMicroelectronics 2-Channel Comparator Rail to Rail O/P, 2 μs 5.5V 900 mV 8-Pin MiniSO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
192-4829
Mfr. Part No.:
TS883IST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Nano Power

Mount Type

Surface

Package Type

MiniSO

Output Type

Rail to Rail

Number of Channels

2

Typical Response Time

2μs

Pin Count

8

Minimum Supply Voltage

900mV

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.2mm

Width

3.1mm

Series

AMP-LATCH

Height

950μm

Standards/Approvals

No

Automotive Standard

No

Supply Current

480nA

COO (Country of Origin):
MY
The open-drain series of nanopower comparator integrates a single version TS880 and a dual version TS883. They feature an ultra low supply current of 250 nA typical per operator with rail-to-rail input capability and open-drain output. The performance of these comparators allows them to be used in a wide range of portable applications. The TS880 and TS883 minimize battery supply leakage and therefore enhance battery lifetime. Operating from 0.9 to 5.5V supply voltage, these comparators can be used over a wide temperature range (-40 to +125 °C) keeping the current consumption at an ultra low level

Ultra low current consumption: 250 nA typ./op.

Propagation delay: 2 μs typ.

Rail-to-rail inputs

Open-drain outputs

Supply operation from 0.9 V to 5.5 V

Wide temperature range: -40 to +125 °C

ESD tolerance: 8 kV HBM

Single version available in SC70-5 and SOT23-5 package

Dual version available in MiniSO8 and DFN8 2x2 mm package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy