Texas Instruments 2-Channel Comparator MOS, TTL, CMOS O/P, 1.3 μs 30V 20 V 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-8598
Mfr. Part No.:
LM393DGKR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Dual

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

MOS, TTL, CMOS

Number of Channels

2

Typical Response Time

1.3μs

Pin Count

8

Minimum Supply Voltage

20V

Maximum Supply Voltage

30V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

3.98mm

Height

1.75mm

Length

5mm

Supply Current

2.5mA

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy