LM393DGKR Texas Instruments 2-Channel Comparator MOS, TTL, CMOS O/P, 1.3 μs 30V 20 V 8-Pin SOIC
- RS Stock No.:
- 208-8599
- Mfr. Part No.:
- LM393DGKR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.48
(exc. VAT)
€4.28
(inc. VAT)
Last RS stock
- Final 1,025 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.139 | €3.48 |
| 125 - 225 | €0.132 | €3.30 |
| 250 - 600 | €0.118 | €2.95 |
| 625 - 1225 | €0.108 | €2.70 |
| 1250 + | €0.104 | €2.60 |
*price indicative
- RS Stock No.:
- 208-8599
- Mfr. Part No.:
- LM393DGKR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Dual | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | MOS, TTL, CMOS | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 3.98mm | |
| Length | 5mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Dual | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type MOS, TTL, CMOS | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 3.98mm | ||
Length 5mm | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments 2-Channel Comparator MOS CMOS O/P, 1.3 μs 30V 20 V 8-Pin SOIC
- LM2903M Texas Instruments 2-Channel Comparator DTL TTL CMOS O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- LM393M Texas Instruments 2-Channel Comparator MOS DTL TTL O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator TTL MOS O/P, 1.3 μs 30V 2 V 8-Pin PDIP
- LM393PE4 Texas Instruments 2-Channel Comparator TTL MOS O/P, 1.3 μs 30V 2 V 8-Pin PDIP
- LM339DR Texas Instruments 4-Channel Comparator MOS CMOS O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator MOS CMOS O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- LM393P Texas Instruments 2-Channel Comparator Open Collector TTL 1.3 μs 30V 2 V 8-Pin PDIP
