MCP6542T-I/SN Microchip 2-Channel Comparator Push Pull O/P, 0.85 μs 5.5V 1.6 V 8-Pin SOIC

Subtotal (1 pack of 25 units)*

€9.25

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.37€9.25

*price indicative

Packaging Options:
RS Stock No.:
209-7677
Mfr. Part No.:
MCP6542T-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOIC

Output Type

Push Pull

Number of Channels

2

Typical Response Time

0.85μs

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

4.9mm

Width

3.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

The Microchip MCP6542T-I/SN is a Push-pull, dual comparator. This single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 micro amp. This device is offered in the eight lead PDIP, SOIC and MSOP package. AEC-Q100 Grade 1 qualification is available for this device.

Dual, Push-Pull Outputs

4us Propagation Delay

Rail-to-Rail Input/output

AEC-Q100 Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy