LM2903MX/NOPB Texas Instruments 2-Channel Comparator CMOS, ECL, TTL, MOS, DTL O/P, 1.5 μs 36V 2 V 8-Pin SOIC
- RS Stock No.:
- 218-4512
- Mfr. Part No.:
- LM2903MX/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.524 | €5.24 |
| 50 - 90 | €0.498 | €4.98 |
| 100 - 240 | €0.449 | €4.49 |
| 250 - 490 | €0.404 | €4.04 |
| 500 + | €0.385 | €3.85 |
*price indicative
- RS Stock No.:
- 218-4512
- Mfr. Part No.:
- LM2903MX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Dual | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | CMOS, ECL, TTL, MOS, DTL | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 3.98mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Dual | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type CMOS, ECL, TTL, MOS, DTL | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Width 3.98mm | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
Related links
- LM2903MX/NOPB Texas Instruments 2-Channel Comparator CMOS TTL DTL O/P, 1.5 μs 36V 2 V 8-Pin SOIC
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM393PT STMicroelectronics 2-Channel Comparator ECL CMOS DTL O/P, 1.3 μs 36V 2 V 8-Pin TSSOP-8
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36V 2 V 8-Pin SO-8
- LM393ADT STMicroelectronics 2-Channel Comparator DTL ECL MOS O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- LM393QT STMicroelectronics 2-Channel Comparator MOS CMOS ECL O/P, 1.3 μs 36V 2 V 8-Pin DFN
- LM2903D STMicroelectronics 2-Channel Comparator CMOS MOS DTL O/P, 1.3 μs 36V 2 V 8-Pin SO-8
- LM2903Q2T STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36V 2 V 8-Pin DFN
