BA2901YF-MGE2 ROHM 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP
- RS Stock No.:
- 235-2557
- Mfr. Part No.:
- BA2901YF-MGE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2557
- Mfr. Part No.:
- BA2901YF-MGE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Comparator Type | Ground Sense | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Output Type | Open Collector | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Length | 8.7mm | |
| Height | 1.5mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Comparator Type Ground Sense | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOP | ||
Output Type Open Collector | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Length 8.7mm | ||
Height 1.5mm | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
The ROHM automotive series integrate two or four independent high gain voltage comparator. Some features are the wide operating voltage that is 2 to 36V and low supply current. It is mainly used for automotive requirements of car navigation system, car audio, etc.
Standard comparator pin-assignments
Input and output are operable ground sense
Internal ESD protection circuit
Wide temperature range
Related links
- BA2901YF-MGE2 ROHM 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP
- NJM2901CG-TE2 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP-14
- Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP-14
- LM339AD STMicroelectronics 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- AS339MTR-G1 DiodesZetex 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Drain 1.3 μs 36V 2 V 14-Pin CDIP
- LM139AJ Texas Instruments 4-Channel Comparator Open Drain 1.3 μs 36V 2 V 14-Pin CDIP
- NJM2901M-TE2 Nisshinbo Micro Devices 4-Channel Single-Supply Quad Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin
