NJM393CG-TE2 Nisshinbo Micro Devices Comparator CMOS, MOS, DTL, TTL, ECL O/P, 1.3 ns 3.6V 2 V 8-Pin SOP-8

Subtotal (1 reel of 2500 units)*

€457.50

(exc. VAT)

€562.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.183€457.50

*price indicative

RS Stock No.:
244-8613
Mfr. Part No.:
NJM393CG-TE2
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Comparator Type

Low Power

Product Type

Comparator

Mount Type

Surface

Package Type

SOP-8

Output Type

CMOS, MOS, DTL, TTL, ECL

Typical Response Time

1.3ns

Pin Count

8

Minimum Supply Voltage

2V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.55mm

Length

4.9mm

Width

3.9mm

Automotive Standard

No

Supply Current

450μA

The New Japan Radio NJM393C series consist of independent low power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

Operating temperature range is -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy