NJM393CG-TE2 Nisshinbo Micro Devices Comparator CMOS, MOS, DTL, TTL, ECL O/P, 1.3 ns 3.6V 2 V 8-Pin SOP-8

Subtotal (1 pack of 10 units)*

€2.27

(exc. VAT)

€2.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.227€2.27

*price indicative

Packaging Options:
RS Stock No.:
244-8614
Mfr. Part No.:
NJM393CG-TE2
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOP-8

Output Type

CMOS, MOS, DTL, TTL, ECL

Typical Response Time

1.3ns

Pin Count

8

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.55mm

Standards/Approvals

No

Width

3.9mm

Length

4.9mm

Automotive Standard

No

Supply Current

450μA

The New Japan Radio NJM393C series consist of independent low power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

Operating temperature range is -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy