AZV3001AFZ4-7 DiodesZetex Comparator Push Pull O/P, 5.5V 1.6 V 6-Pin X2-DFN1410-6
- RS Stock No.:
- 246-7447
- Mfr. Part No.:
- AZV3001AFZ4-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.65
(exc. VAT)
€5.725
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.186 | €4.65 |
| 50 - 475 | €0.183 | €4.58 |
| 500 - 975 | €0.098 | €2.45 |
| 1000 - 2475 | €0.096 | €2.40 |
| 2500 + | €0.096 | €2.40 |
*price indicative
- RS Stock No.:
- 246-7447
- Mfr. Part No.:
- AZV3001AFZ4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | X2-DFN1410-6 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | AZV3001 | |
| Height | 0.4mm | |
| Length | 1mm | |
| Supply Current | 6μA | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type X2-DFN1410-6 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series AZV3001 | ||
Height 0.4mm | ||
Length 1mm | ||
Supply Current 6μA | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodesZetex AZV3001A is a single comparator developed for new generation low-power comparator families for battery-powered devices and systems requiring low voltage operation. The supply current each comparator typically consumes 6μA to extend battery life. It is guaranteed to operate at a low voltage of 1.6V and is fully operational up to 5.5V. These features make the AZV3001A convenient for use in 1.8V, 3.0V and 5.0V system, and is perfectly suitable for battery-powered devices from its low-power characteristics. The AZV3001A has complementary push-pull output stage comprised of P- and N-channel MOSFET for each comparator capable of driving rail-to-rail output swing. The AZV3001A is available in X2-DFN1410-6.
Low supply current of 6μA (typical) Wide supply voltage range of 1.6V to 5.5V Rail to Rail input/ Output performance Push-pull output structure Propagation delay of 0.8μs (typical) No phase inversion with overdrive input signals
Related links
- DiodesZetex 1-Channel Comparator Push Pull O/P, 5.5 V 1.6 V 6-Pin X2-DFN1410-6
- MCP6542-E/P Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- MCP6541-I/P Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- MCP6542-I/SN Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- MCP6542T-I/SN Microchip 2-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.6 V 8-Pin SOIC
- Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- MCP6541RT-I/OT Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.6 V 5-Pin SOT-23
