Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP
- RS Stock No.:
- 248-4278
- Mfr. Part No.:
- NJM2903V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4278
- Mfr. Part No.:
- NJM2903V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Comparator Type | Dual Comparator | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC MO-187-DA | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Comparator Type Dual Comparator | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SSOP | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC MO-187-DA | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The New Japan Radio is a Single-supply dual comparator which consist of two independent precision voltage comparators with an offset voltage specification as low as 5.0mV max for two comparators, which were designed specifically to operate from a single power supply over a wide range of voltages.
Single Supply Operation
Open Collector Output
Related links
- NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP
- NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin SSOP
- NJM2903CV-TE1 Nisshinbo Micro Devices 2-Channel Voltage Comparator Open Collector O/P, 1.3 μs 36V 36 V 8-Pin SSOP-8
- NJM2903M-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 36 V 8-Pin TVSP
- NJM2903RB1-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 36 V 8-Pin TVSP
- NJM2901CV-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
