NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
713-9414
Mfr. Part No.:
NJM2903V-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SSOP

Output Type

Open Collector

Number of Channels

2

Typical Response Time

1.5μs

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.4mm

Standards/Approvals

No

Length

3.5mm

Height

1.15mm

Series

NJM2903

Supply Current

1mA

Automotive Standard

No

Comparators, New Japan Radio


Comparators, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy