LM2903BYDT STMicroelectronics 2-Channel Comparator DTL, MOS, TTL, CMOS, ECL O/P, 500 ns 1.71V 2 V 8-Pin SO-8
- RS Stock No.:
- 261-5579
- Mfr. Part No.:
- LM2903BYDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€890.00
(exc. VAT)
€1,095.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.356 | €890.00 |
| 5000 + | €0.352 | €880.00 |
*price indicative
- RS Stock No.:
- 261-5579
- Mfr. Part No.:
- LM2903BYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power Dual Voltage | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | DTL, MOS, TTL, CMOS, ECL | |
| Number of Channels | 2 | |
| Typical Response Time | 500ns | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 1.71V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LM2903B | |
| Width | 3.9mm | |
| Height | 2mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power Dual Voltage | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type DTL, MOS, TTL, CMOS, ECL | ||
Number of Channels 2 | ||
Typical Response Time 500ns | ||
Pin Count 8 | ||
Maximum Supply Voltage 1.71V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LM2903B | ||
Width 3.9mm | ||
Height 2mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MA
The STMicroelectronics low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. It is fully specified at 5 V and 36 V supply voltage operation, however operation from dual power supplies is also possible.
Input common mode voltage range includes negative rail
TTL, DTL, ECL, MOS, CMOS compatible outputs
Automotive qualification
Related links
- LM2903BYDT STMicroelectronics 2-Channel Comparator DTL TTL ECL O/P, 500 ns 1.71V 2 V 8-Pin SO-8
- LM2903YDT STMicroelectronics 2-Channel Comparator DTL ECL CMOS O/P, 1.3 μs 36V 2 V 8-Pin SO-8
- LM2903PT STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36V 2 V 8-Pin TSSOP
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36V 2 V 8-Pin MiniSO8
- LM393DMR2G onsemi 2-Channel Comparator DTL CMOS ECL O/P, 1.5 μs 36V dc 2 V 8-Pin MSOP
- LM2901YDT STMicroelectronics 4-Channel Comparator DTL CMOS ECL O/P, 1.3 μs 36V 2 V 14-Pin SO-8
- LM2903M Texas Instruments 2-Channel Comparator DTL TTL CMOS O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- STMicroelectronics 4-Channel Comparator MOS DTL ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
