LM393DMR2G onsemi 2-Channel Comparator DTL, MOS, CMOS, TTL, ECL O/P, 1.5 μs 36V dc 2 V 8-Pin MSOP
- RS Stock No.:
- 787-8655
- Mfr. Part No.:
- LM393DMR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
In Stock
- 3,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.327 | €6.54 | - |
| 200 - 480 | €0.282 | €5.64 | 13% |
| 500 - 980 | €0.244 | €4.88 | 25% |
| 1000 - 1980 | €0.214 | €4.28 | 34% |
| 2000 + | €0.196 | €3.92 | 40% |
*price indicative
- RS Stock No.:
- 787-8655
- Mfr. Part No.:
- LM393DMR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | DTL, MOS, CMOS, TTL, ECL | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type DTL, MOS, CMOS, TTL, ECL | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V dc | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 3.1mm | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2.5mA | ||
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- LM393DMR2G onsemi 2-Channel Comparator DTL CMOS ECL O/P, 1.5 μs 36V dc 2 V 8-Pin MSOP
- LM2901YDT STMicroelectronics 4-Channel Comparator DTL CMOS ECL O/P, 1.3 μs 36V 2 V 14-Pin SO-8
- LM2903M Texas Instruments 2-Channel Comparator DTL TTL CMOS O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- LM2903BYDT STMicroelectronics 2-Channel Comparator DTL TTL ECL O/P, 500 ns 1.71V 2 V 8-Pin SO-8
- LM393QT STMicroelectronics 2-Channel Comparator MOS CMOS ECL O/P, 1.3 μs 36V 2 V 8-Pin DFN
- LM293DMR2G onsemi 2-Channel Comparator ECL DTL TTL O/P, 1.5 μs 36V dc 2 V 8-Pin MSOP
- LM2903BYQ3T STMicroelectronics 2-Channel Voltage Comparator DTL TTL ECL O/P, 1.0 μs 36V 2 V 8-Pin SO-8
- LM2903YDT STMicroelectronics 2-Channel Comparator DTL ECL CMOS O/P, 1.3 μs 36V 2 V 8-Pin SO-8
