LMV393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5V 3 V 8-Pin SOIC
- RS Stock No.:
- 534-4737
- Mfr. Part No.:
- LMV393M/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 100 more to save €5.00
View bulk pricing optionsSubtotal (1 unit)*
€0.96
(exc. VAT)
€1.18
(inc. VAT)
Last RS stock
- Plus 96 unit(s) shipping from 23 November 2026
- Final 332 unit(s) shipping from 27 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €0.96 | - |
| 100 - 249 | €0.91 | €5.00 |
| 250 - 499 | €0.78 | €45.00 |
| 500 - 999 | €0.68 | €140.00 |
| 1000 + | €0.67 | €290.00 |
*price indicative
- RS Stock No.:
- 534-4737
- Mfr. Part No.:
- LMV393M/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 200ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Supply Current | 250μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 200ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Supply Current 250μA | ||
Automotive Standard No | ||
LMV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LMV393MM/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5V 3 V 8-Pin MSOP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5V 3 V 8-Pin MSOP
- Texas Instruments Comparator Open Collector O/P, 200 ns 5V 3 V 5-Pin SOT-23
- LMV331M5/NOPB Texas Instruments Comparator Open Collector O/P, 200 ns 5V 3 V 5-Pin SOT-23
- LMV393IDR Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5.5V 3 V 8-Pin SOIC
- LMV393M/NOPB Texas Instruments Open Collector O/P, 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- LM393MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
