Texas Instruments Comparator Open Collector O/P, 200 ns 5V 3 V 5-Pin SOT-23

Subtotal (1 reel of 1000 units)*

€607.00

(exc. VAT)

€747.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1000 +€0.607€607.00

*price indicative

RS Stock No.:
121-8827
Mfr. Part No.:
LMV331M5/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Collector

Number of Channels

1

Typical Response Time

200ns

Pin Count

5

Maximum Supply Voltage

5V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.02mm

Width

1.6mm

Standards/Approvals

No

Length

2.92mm

Supply Current

150μA

Automotive Standard

No

COO (Country of Origin):
US

LMV series Low Voltage Comparators


Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy