LMV7239M5/NOPB Texas Instruments Comparator Push Pull O/P, 75 ns 5.5V 3 V 5-Pin SOT-23
- RS Stock No.:
- 536-0385
- Mfr. Part No.:
- LMV7239M5/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 15 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.18
(exc. VAT)
€13.75
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 3,075 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | €2.236 | €11.18 | - |
| 15 - 45 | €1.77 | €8.85 | 20% |
| 50 - 245 | €1.588 | €7.94 | 28% |
| 250 - 495 | €1.53 | €7.65 | 31% |
| 500 + | €1.49 | €7.45 | 33% |
*price indicative
- RS Stock No.:
- 536-0385
- Mfr. Part No.:
- LMV7239M5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 75ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Supply Current | 110μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 75ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Automotive Standard No | ||
Supply Current 110μA | ||
LMV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LMV7239M5/NOPB Texas Instruments Comparator Push Pull O/P, 75 ns 5.5V 3 V 5-Pin SOT-23
- LMV7271MF/NOPB Texas Instruments Comparator Push Pull O/P, 880 ns 5.5V 3 V 5-Pin SOT-23
- LMV761MF/NOPB Texas Instruments Comparator Push Pull O/P, 120 ns 5.5V 3 V 6-Pin SOT-23
- LMV762MM/NOPB Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5V 3 V 8-Pin MSOP
- LMV762MA/NOPB Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5V 3 V 8-Pin SOIC
- TLV3501AID Texas Instruments Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- Texas Instruments Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
