MCP6541T-I/OT Microchip Comparator Push Pull O/P, 4 μs 5.5V 3 V 5-Pin SOT-23

Get a bulk buy discount

Add 30 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.35€3.50-
30 - 90€0.329€3.295%
100 +€0.302€3.0213%

*price indicative

Packaging Options:
RS Stock No.:
669-6216
Mfr. Part No.:
MCP6541T-I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Low Power

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

4μs

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

1.8mm

Standards/Approvals

No

Height

1.3mm

Length

3.1mm

Series

MCP6541

Supply Current

600nA

Automotive Standard

AEC-Q100

Single Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy