LM239DR2G onsemi 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 5 V 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.04

(exc. VAT)

€3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 2,420 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.608€3.04
50 - 95€0.524€2.62
100 - 495€0.454€2.27
500 - 995€0.40€2.00
1000 +€0.362€1.81

*price indicative

Packaging Options:
RS Stock No.:
689-9708
Mfr. Part No.:
LM239DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

Open Collector

Number of Channels

4

Typical Response Time

1.3μs

Pin Count

14

Maximum Supply Voltage

36V

Minimum Supply Voltage

5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

8.75mm

Standards/Approvals

No

Width

4mm

Automotive Standard

AEC-Q100

Supply Current

2.5mA

Comparators, ON Semiconductor


Comparators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy