MCP65R41T-1202E/CHY Microchip Comparator Push Pull O/P, 0.85 μs 5.5V 1.8 V 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
727-2334
Mfr. Part No.:
MCP65R41T-1202E/CHY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

0.85μs

Pin Count

6

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.3mm

Length

3.1mm

Standards/Approvals

No

Series

MCP65R41

Width

1.8mm

Automotive Standard

AEC-Q100

Supply Current

2.5A

COO (Country of Origin):
TH

Single Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy