TLV3201AIDCKT Texas Instruments Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 5-Pin SC-70
- RS Stock No.:
- 774-1284
- Mfr. Part No.:
- TLV3201AIDCKT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 774-1284
- Mfr. Part No.:
- TLV3201AIDCKT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 40ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 2.15mm | |
| Height | 1mm | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 40ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 2.15mm | ||
Height 1mm | ||
Supply Current 40μA | ||
Automotive Standard No | ||
TLV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 5-Pin SC-70
- TLV3201AIDBVT Texas Instruments Comparator Push Pull O/P, 2.9 ns 5.5V 2.7 V 5-Pin SOT-23
- TLV3202AIDGK Texas Instruments Comparator Push Pull O/P, 2.9 ns 5.5V 2.7 V 8-Pin MSOP
- Texas Instruments Comparator Push Pull O/P, 2.9 ns 5.5V 2.7 V 8-Pin MSOP
- MAX9141ESA+ Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- MAX9144ESD+ Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 14-Pin SOIC
- LMV7219M7/NOPB Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SC-70
