LM2901VDTBR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin TSSOP

Subtotal (1 tape of 20 units)*

€3.90

(exc. VAT)

€4.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,820 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
20 +€0.195€3.90

*price indicative

Packaging Options:
RS Stock No.:
787-8605
Mfr. Part No.:
LM2901VDTBR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

TSSOP

Output Type

CMOS/TTL

Number of Channels

4

Typical Response Time

1.3μs

Pin Count

14

Minimum Supply Voltage

3V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4.5mm

Standards/Approvals

No

Height

1.05mm

Length

5.1mm

Automotive Standard

AEC-Q100

Supply Current

2.5mA

Comparators, ON Semiconductor


Comparators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy