MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 14-Pin TSSOP
- RS Stock No.:
- 190-6640
- Mfr. Part No.:
- MAX9144EUD+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6640
- Mfr. Part No.:
- MAX9144EUD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Channels | 4 | |
| Product Type | Comparator | |
| Output Type | CMOS/TTL | |
| Typical Response Time | 40 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2.7 V | |
| Pin Count | 14 | |
| Package Type | TSSOP | |
| Automotive Standard | AEC-Q100 | |
| Comparator Type | Low Power | |
| Height | 950 μm | |
| Length | 5.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Supply Current | 300 μA | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Channels 4 | ||
Product Type Comparator | ||
Output Type CMOS/TTL | ||
Typical Response Time 40 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2.7 V | ||
Pin Count 14 | ||
Package Type TSSOP | ||
Automotive Standard AEC-Q100 | ||
Comparator Type Low Power | ||
Height 950 μm | ||
Length 5.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Supply Current 300 μA | ||
Width 4.5 mm | ||
- COO (Country of Origin):
- MY
Fast, 40ns Propagation Delay (10mV Overdrive)
Low Power
150μA Supply Current Per Comparator (3V)
Optimized for 3V and 5V Applications
Rail-to-Rail Input Voltage Range
Low, 500μV Offset Voltage
Internal Hysteresis for Clean Switching
Outputs Swing 300mV of Power Rails
CMOS/TTL-Compatible Outputs
Output Latch (MAX9141 Only)
Shutdown Function (MAX9141 Only)
Available in SC70 and SOT23 Packages
Applications
3V/5V Systems
Battery-Powered Systems
Line Receivers
Sampling Circuits
Threshold Detectors/Discriminators
Zero-Crossing Detectors
Related links
- MAX9140EUK+T Maxim Integrated Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 5-Pin SOT-23
- MAX9144ESD+ Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 14-Pin SOIC
- MAX941EUA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin μMAX
- MAX941CSA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin SO-8
- MAX941ESA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin SO-8
- MAX9141ESA+ Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- Maxim Integrated 4-Channel Comparator Rail to Rail O/P, 188 ns 5.5V 2.5 V 14-Pin TSSOP
