Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- RS Stock No.:
- 281-693
- Mfr. Part No.:
- 5020658
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€63.30
(exc. VAT)
€77.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.30 |
*price indicative
- RS Stock No.:
- 281-693
- Mfr. Part No.:
- 5020658
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Compartments | 12 | |
| Product Type | Compartment Box | |
| Height | 55mm | |
| Width | 335mm | |
| Depth | 225mm | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Transparent | |
| Standards/Approvals | EU RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Compartments 12 | ||
Product Type Compartment Box | ||
Height 55mm | ||
Width 335mm | ||
Depth 225mm | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Transparent | ||
Standards/Approvals EU RoHS, EU REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Assortment box is designed to provide an efficient and practical storage solution for small components and tools. Crafted from durable polystyrene, this transparent box allows you to easily view the contents at a glance, ensuring quick access to your items. This versatile organiser features twelve compartments, optimally sized to accommodate various parts while maintaining organisation.
Twelve compartments provide versatile organisation options
External dimensions allow for convenient storage without occupying excessive space
Suitable for both home use and professional settings
Related links
- Phoenix Contact 24 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 36 mm x 210mm x 105 mm
- Raaco 11 Cell Grey Polycarbonate 55 mm x 241mm x 225 mm
- Raaco 9 Cell Blue Polypropylene 55 mm x 241mm x 225 mm
- Raaco Adjustable Compartments 10 Cell Grey Polypropylene 55 mm x 241mm x 225 mm
- Raaco 10 Cell Blue Polystyrene Polypropylene Compartment Box, 55 mm x 354mm x 323 mm
- Raaco 12 Cell Blue Polycarbonate 55 mm x 354mm x 323 mm
