Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 36 mm x 210mm x 105 mm
- RS Stock No.:
- 280-836
- Mfr. Part No.:
- 5020674
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.42
(exc. VAT)
€39.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.42 |
*price indicative
- RS Stock No.:
- 280-836
- Mfr. Part No.:
- 5020674
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Compartments | 12 | |
| Product Type | Compartment Box | |
| Height | 36mm | |
| Width | 210mm | |
| Depth | 105mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Transparent | |
| Standards/Approvals | EU RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Compartments 12 | ||
Product Type Compartment Box | ||
Height 36mm | ||
Width 210mm | ||
Depth 105mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Transparent | ||
Standards/Approvals EU RoHS, EU REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Assortment box is the perfect storage solution for organising small components and accessories with ease and convenience. Designed with practicality in mind, it features 12 compartments, allowing users to neatly categorise various items, from screws to miniature tools. With its transparent material, visibility is maximised, enabling quick identification of contents without the need to rummage through boxes.
Environmentally compliant ensuring responsible usage and disposal
Lightweight design facilitates effortless transport and handling
Sturdy construction provides lasting durability for frequent use
Related links
- Phoenix Contact 10 Cell Transparent Polystyrene Compartment Box, 32 mm x 170mm x 105 mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm
- Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45 mm x 250mm x 170 mm
- Phoenix Contact 18 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Phoenix Contact 24 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Raaco 12 Cell Transparent Polypropylene Compartment Box, 47 mm x 109mm x 157 mm
