Licefa Blue ABS Compartment Box, 21 mm x 42mm x 29 mm

Subtotal (1 pack of 5 units)*

€8.21

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.21€1.642

*price indicative

RS Stock No.:
472-193
Mfr. Part No.:
SMD-BOX N 2-2-3-8-1
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

Compartment Box

Height

21mm

Width

42mm

Depth

29mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

ABS

Colour

Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

SMD Hinged Lid Boxes


Boxes for small components made of ABS in various colors

For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302

Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer

All sizes can be combined interchangeably

Available in 5-count packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy