Licefa Grey, Transparent ABS Compartment Box, 21 mm x 42mm x 29 mm
- RS Stock No.:
- 287-1236
- Mfr. Part No.:
- SMD-BOX N 2-6-6-10-1L
- Manufacturer:
- Licefa
Image representative of range
Subtotal (1 pack of 5 units)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.54 | €2.708 |
*price indicative
- RS Stock No.:
- 287-1236
- Mfr. Part No.:
- SMD-BOX N 2-6-6-10-1L
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 42mm | |
| Depth | 29mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | ABS | |
| Colour | Grey, Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 42mm | ||
Depth 29mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material ABS | ||
Colour Grey, Transparent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SMD Hinged Lid Boxes
Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages
Related links
- Licefa Grey ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa 5 Cell Red ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Green ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Blue ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa 5 Cell White ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Red 21 mm x 42mm x 29 mm
- Licefa Grey ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa Transparent 21 mm x 42mm x 29 mm
