RND 9 Cell Clear Polypropylene Storage Box, 55mm x 340mm x 200mm
- RS Stock No.:
- 491-993
- Mfr. Part No.:
- RND 600-00166
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.37
(exc. VAT)
€15.22
(inc. VAT)
- RS Stock No.:
- 491-993
- Mfr. Part No.:
- RND 600-00166
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Compartments | 9 | |
| Height | 55mm | |
| Width | 340mm | |
| Depth | 200mm | |
| Material | Polypropylene | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Compartments 9 | ||
Height 55mm | ||
Width 340mm | ||
Depth 200mm | ||
Material Polypropylene | ||
Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Plastic storage box with removable bins is perfect for anyone looking to organise their workspace efficiently. Made from resilient polypropylene, it offers a durable solution that withstands daily use while ensuring ease of access to your items. With thoughtfully designed removable compartments, you can sort your belongings effortlessly, providing both flexibility and convenience. The compact dimensions make it an ideal addition to any setting, whether at home, in the office, or in a workshop, allowing you to maximise space without sacrificing functionality.
Constructed from tough polypropylene plastic for long-lasting use
Easy-opening design facilitates quick access to contents
Removable compartments allow for tailored organisation
Compact size fits neatly into any storage area
Ideal for diverse applications in home, office, or workshop
Easy-opening design facilitates quick access to contents
Removable compartments allow for tailored organisation
Compact size fits neatly into any storage area
Ideal for diverse applications in home, office, or workshop
Related links
- 8888 Black Polypropylene Storage Box, 300mm x 200mm x 100mm
- RND 10 Cell Clear Polypropylene Compartment Box, 31mm x 165mm x 112mm
- Raaco 17 Cell Grey 57 mm x 340mm x 265 mm
- RS PRO Adjustable Compartments 42 Cell Clear Polypropylene Compartment Box, 95 mm x 420mm x 300 mm
- Petzl Polypropylene, Polyester Tool Bag 340 mm x 340mm x
- Knipex Polyester with Shoulder Strap 440 mm x 340mm x 200 mm
- 3M Shielding Sheet 340 mm x 340mm x 2 mm
- RS PRO High Visibility Rubber Speed Bump 800 mm x 340mm x 190 mm
