8888 Black Polypropylene Storage Box, 300mm x 200mm x 100mm
- RS Stock No.:
- 288-4128
- Distrelec Article No.:
- 180-05-906
- Mfr. Part No.:
- 3208.007.992
- Manufacturer:
- WEZ
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4128
- Distrelec Article No.:
- 180-05-906
- Mfr. Part No.:
- 3208.007.992
- Manufacturer:
- WEZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Height | 300mm | |
| Width | 200mm | |
| Depth | 100mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Height 300mm | ||
Width 200mm | ||
Depth 100mm | ||
Colour Black | ||
Material Polypropylene | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The container is designed for efficient storage and transportation. With dimensions of 300x200x101 mm and a weight of 0.53 kg, it offers a volume of 3.8l and a load capacity of 15 kg. The closed walls and shell grips make it easy to handle while ensuring the safety of the contents.
Extremely durable and lightweight construction
ESD properties for protection against electrostatic discharge
Stackable design for space-saving storage
Easy to grip shell design for comfortable handling
Closed walls ensure secure containment of items
15 kg load capacity ideal for various applications
Volume of 3.8l offers ample storage space
ESD properties for protection against electrostatic discharge
Stackable design for space-saving storage
Easy to grip shell design for comfortable handling
Closed walls ensure secure containment of items
15 kg load capacity ideal for various applications
Volume of 3.8l offers ample storage space
Related links
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 100mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 221mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 320mm
- 8888 Black Polypropylene Storage Box, 212mm x 300mm x 400mm
- 8888 Black Polypropylene Storage Box, 145mm x 300mm x 400mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 100mm
- 8888 Black Polypropylene Storage Box, 278mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 121mm