Raaco 1 Cell Transparent Polypropylene Compartment Box, 69 mm x 109mm x 157 mm

Subtotal (1 unit)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.61

*price indicative

RS Stock No.:
567-051
Distrelec Article No.:
180-04-574
Mfr. Part No.:
119320
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Compartment Box

Number of Compartments

1

Height

69mm

Width

109mm

Depth

157mm

Adjustable Compartments

No

Material

Polypropylene

Colour

Transparent

Foam

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK

Tray Inserts


47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.

69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.

The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm

Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy