Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 218 mm
- RS Stock No.:
- 567-067
- Mfr. Part No.:
- 114585
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€1.78
(exc. VAT)
€2.19
(inc. VAT)
In Stock
- 275 unit(s) ready to ship from another location
- Plus 386 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.78 |
*price indicative
- RS Stock No.:
- 567-067
- Mfr. Part No.:
- 114585
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Number of Compartments | 1 | |
| Height | 47mm | |
| Width | 39mm | |
| Depth | 218mm | |
| Adjustable Compartments | No | |
| Material | Polypropylene | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Number of Compartments 1 | ||
Height 47mm | ||
Width 39mm | ||
Depth 218mm | ||
Adjustable Compartments No | ||
Material Polypropylene | ||
Colour Transparent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Tray Inserts
47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3
Related links
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 218 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 109 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 163 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 218 mm
- Raaco Transparent Polypropylene Compartment Box, 47 mm x 39mm x 55 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 55mm x 157 mm
- Weidmüller 1 Cell Natural Polypropylene Compartment Box, 47 mm x 39mm x 55 mm
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 79mm x 218 mm
