Licefa Adjustable Compartments Black Plastic ESD-Safe Box, 23 mm x 250mm x 23 mm
- RS Stock No.:
- 630-000
- Mfr. Part No.:
- 2426337
- Manufacturer:
- Licefa
Subtotal (1 unit)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.07 |
*price indicative
- RS Stock No.:
- 630-000
- Mfr. Part No.:
- 2426337
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD-Safe Box | |
| Height | 23mm | |
| Width | 250mm | |
| Depth | 23mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD-Safe Box | ||
Height 23mm | ||
Width 250mm | ||
Depth 23mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Plastic | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Licefa Conductive boxes are made from PS material with dissipative properties, ensuring controlled conductivity. They can operate continuously within a temperature range of -10 to +80 degrees, providing reliable performance in various environments. Their surface and volume conductivity are classified as dissipative.
Color is Black
Selling unit is 1 piece
Related links
- Licefa Adjustable Compartments Black Plastic ESD-Safe Box, 30 mm x 250mm x 30 mm
- Licefa Adjustable Compartments Black Plastic ESD-Safe Box, 30 mm x 225mm x 30 mm
- Licefa Plastic ESD-Safe Box, 20 mm x 250mm x 20 mm
- Licefa 430cm³ Black Plastic ESD-Safe Box x 13mm
- Licefa Black Plastic ESD-Safe Box, 270 mm x 400mm x 270 mm
- Licefa Black Plastic ESD-Safe Box, 220 mm x 300mm x 220 mm
- Licefa Black Plastic ESD-Safe Box, 120 mm x 400mm x 120 mm
- Licefa 0.3ml Black Plastic ESD-Safe Box, 120 mm x 300mm x 120 mm
