Licefa Black Plastic ESD-Safe Box, 220 mm x 300mm x 220 mm
- RS Stock No.:
- 630-008
- Mfr. Part No.:
- 2446965
- Manufacturer:
- Licefa
Subtotal (1 unit)*
€62.94
(exc. VAT)
€77.42
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €62.94 |
*price indicative
- RS Stock No.:
- 630-008
- Mfr. Part No.:
- 2446965
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Lid Type | Dome | |
| Product Type | ESD-Safe Box | |
| Height | 220mm | |
| Width | 300mm | |
| Depth | 220mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Stackable | Yes | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Lid Type Dome | ||
Product Type ESD-Safe Box | ||
Height 220mm | ||
Width 300mm | ||
Depth 220mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Stackable Yes | ||
- COO (Country of Origin):
- DE
The Licefa Conductive boxes with dissipative surface and volume conductivity. Resistance values range from ≥ 10⁴ to < 10¹¹ Ohm.
Outside dimensions is 400 x 300 x 220
Inside dimensions is 365 x 265 x 215
Related links
- Licefa Black Plastic ESD-Safe Box, 220 mm x 300mm x 220 mm
- Licefa Black Plastic ESD-Safe Box, 270 mm x 400mm x 270 mm
- Licefa Black Plastic ESD-Safe Box, 120 mm x 400mm x 120 mm
- Licefa 0.3ml Black Plastic ESD-Safe Box, 120 mm x 300mm x 120 mm
- Licefa Black Plastic ESD-Safe Box
- RS PRO 20L Grey Plastic Euro Containers, 400 mm x 300mm x 220 mm
- Licefa 430cm³ Black Plastic ESD-Safe Box x 13mm
- Licefa Adjustable Compartments Black Plastic ESD-Safe Box, 23 mm x 250mm x 23 mm
