Licefa Adjustable Compartments 1 Cell Red, Transparent Compartment Box, 21 mm x 21.8mm x 29.4 mm
- RS Stock No.:
- 667-975
- Mfr. Part No.:
- 8150002
- Manufacturer:
- Licefa
Subtotal (1 bag of 5 units)*
€7.24
(exc. VAT)
€8.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.24 | €1.448 |
*price indicative
- RS Stock No.:
- 667-975
- Mfr. Part No.:
- 8150002
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 1 | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 21.8mm | |
| Depth | 29.4mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Colour | Red, Transparent | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 1 | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 21.8mm | ||
Depth 29.4mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Colour Red, Transparent | ||
Foam Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.
Food safe
Non conductive
Sells 100 units
Related links
- Licefa Adjustable Compartments 1 Cell Red 21 mm x 21.8mm x 29.4 mm
- Licefa Adjustable Compartments 1 Cell White 21 mm x 21.8mm x 29.4 mm
- Licefa Adjustable Compartments 1 Cell Transparent 21 mm x 21.8mm x 29.4 mm
- Licefa Adjustable Compartments 1 Cell Red 21 mm x 42.4mm x 29.4 mm
- Licefa Adjustable Compartments 1 Cell White Compartment Box, 21 mm x 21.8mm x 29.4 mm
- Licefa Adjustable Compartments 1 Cell Green Compartment Box, 21 mm x 21.8mm x 29.4 mm
- Licefa Adjustable Compartments 1 Cell Blue 21 mm x 42.4mm x 29.4 mm
- Licefa Adjustable Compartments 1 Cell Green 21 mm x 42.4mm x 29.4 mm
