Licefa Adjustable Compartments 1 Cell Red Compartment Box, 21 mm x 42.4mm x 29.4 mm

Subtotal (1 bag of 5 units)*

€8.38

(exc. VAT)

€10.31

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 3 left, ready to ship from another location
  • Final 5 unit(s) shipping from 17 November 2026
Bag(s)
Per Bag
Per unit*
1 +€8.38€1.676

*price indicative

RS Stock No.:
668-009
Mfr. Part No.:
8150017
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Number of Compartments

1

Product Type

Compartment Box

Height

21mm

Width

42.4mm

Depth

29.4mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Colour

Red

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.

Food safe

Non conductive

Sells 50 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy