Licefa 1 Cell White, Transparent Compartment Box, 21 mm x 63mm x 85.3 mm

Subtotal (1 bag of 5 units)*

€12.31

(exc. VAT)

€15.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 26 November 2026
  • Plus 32 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€12.31€2.462

*price indicative

RS Stock No.:
668-036
Mfr. Part No.:
8150030
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Number of Compartments

1

Product Type

Compartment Box

Height

21mm

Width

63mm

Depth

85.3mm

Transparent Lid

Yes

Colour

White, Transparent

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage. The continuous operating temperature range is from -20°C to +80°C, ensuring reliable performance within these limits.

Food safe

Non conductive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy