Licefa 1 Cell Transparent, Yellow Compartment Box, 21 mm x 63mm x 85.3 mm

Subtotal (1 bag of 5 units)*

€12.31

(exc. VAT)

€15.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€12.31€2.462

*price indicative

RS Stock No.:
668-039
Mfr. Part No.:
8150031
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

Compartment Box

Number of Compartments

1

Height

21mm

Width

63mm

Depth

85.3mm

Transparent Lid

Yes

Colour

Transparent, Yellow

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage. The continuous operating temperature range is from -20°C to +80°C, ensuring reliable performance within these limits.

Food safe

Non conductive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy