Licefa Adjustable Compartments 1 Cell Transparent, Red Compartment Box, 21 mm x 63mm x 85.3 mm

Subtotal (1 bag of 5 units)*

€12.31

(exc. VAT)

€15.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€12.31€2.462

*price indicative

RS Stock No.:
668-081
Mfr. Part No.:
8150032
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Number of Compartments

1

Product Type

Compartment Box

Height

21mm

Width

63mm

Depth

85.3mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Colour

Transparent, Red

Foam

Yes

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage. The continuous operating temperature range is from -20°C to +80°C, ensuring reliable performance within these limits.

Food safe

Non conductive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy