Raaco Adjustable Compartments 80 Cell Blue PP, PP Compartment Box, 79 mm x 337mm x 278 mm

Subtotal (1 unit)*

€60.14

(exc. VAT)

€73.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.14

*price indicative

RS Stock No.:
111-6117
Mfr. Part No.:
143967
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Number of Compartments

80

Product Type

Compartment Box

Height

79mm

Width

337mm

Depth

278mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP, PP

Colour

Blue

Foam

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK

CarryLite Case 80


A range of compartment boxes from Raaco designed to store components and other small parts. Featuring a transparent lid for easy identification of contents and available in a range of sizes.

U profile sandwich lid or plain sandwich lid versions available

80 mm deep case

Carry handle

Sliding locks

Polypropylene & Polycarbonate construction

Plastic Carrylite Case System


Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy