Raaco Adjustable Compartments 80 Cell Blue PP, PP Compartment Box, 82 mm x 413mm x 330 mm
- RS Stock No.:
- 111-6123
- Mfr. Part No.:
- 142359
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€91.62
(exc. VAT)
€112.69
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.62 |
*price indicative
- RS Stock No.:
- 111-6123
- Mfr. Part No.:
- 142359
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Number of Compartments | 80 | |
| Height | 82mm | |
| Width | 413mm | |
| Depth | 330mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | PP, PP | |
| Colour | Blue | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Number of Compartments 80 | ||
Height 82mm | ||
Width 413mm | ||
Depth 330mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material PP, PP | ||
Colour Blue | ||
Foam Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
CarryLite Case 80
A range of compartment boxes from Raaco designed to store components and other small parts. Featuring a transparent lid for easy identification of contents and available in a range of sizes.
U profile sandwich lid or plain sandwich lid versions available
80 mm deep case
Carry handle
Sliding locks
Polypropylene & Polycarbonate construction
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
Related links
- Raaco Adjustable Compartments 55 Cell Blue Polypropylene 58 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 80 Cell Blue Polypropylene Compartment Box, 81 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 80 Cell Blue Polypropylene 82 mm x 337mm x 278 mm
- Raaco Adjustable Compartments Blue Polypropylene 79 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 55 Cell Blue Polypropylene Compartment Box, 58 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 15 Cell Blue Plastic Compartment Box, 79 mm x 413mm x 330 mm
- Raaco Adjustable Compartments Blue Polycarbonate 57 mm x 413mm x 330 mm
- Raaco 25 Cell Transparent Polycarbonate Compartment Box, 57 mm x 413mm x 330 mm
