Licefa 25 Cell Black Compartment Box x 450mm x 240 mm
- RS Stock No.:
- 234-7468
- Mfr. Part No.:
- V11-4-6-10 ESD
- Manufacturer:
- Licefa
Image representative of range
Subtotal (1 unit)*
€184.19
(exc. VAT)
€226.55
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.19 |
*price indicative
- RS Stock No.:
- 234-7468
- Mfr. Part No.:
- V11-4-6-10 ESD
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Number of Compartments | 25 | |
| Width | 450mm | |
| Depth | 240mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Number of Compartments 25 | ||
Width 450mm | ||
Depth 240mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SMD spool stands
25 variable bridges
For coils up to 250 mm or 330 mm Ø
Standard (grey) or conductive version (black)
Continuous identification strip
450 x 240 mm and 455 x 315 mm
Related links
- Licefa 25 Cell Grey Compartment Box, 240 mm x 450mm x 240 mm
- Raaco 6 Cell Black Polypropylene Compartment Box, 40 mm x 179mm x 151 mm
- Raaco 9 Cell Black Polypropylene Compartment Box, 41 mm x 271mm x 173 mm
- RS PRO 9 Cell Black Polypropylene Compartment Box, 50 mm x 320mm x 250 mm
- Raaco 25 Cell Blue Polypropylene 55 mm x 425mm x 330 mm
- Stanley Adjustable Compartments 1 Cell Yellow 267 mm x 432mm x 64 mm
- Raaco 18 Cell Black Polypropylene Compartment Box, 41 mm x 271mm x 173 mm
- RS PRO 12 Cell Black Polypropylene Compartment Box, 340 mm x 278mm x 145 mm
