Licefa 25 Cell Grey Compartment Box, 240 mm x 450mm x 240 mm
- RS Stock No.:
- 101-4072
- Mfr. Part No.:
- V11-4
- Manufacturer:
- Licefa
Image representative of range
Subtotal (1 unit)*
€93.95
(exc. VAT)
€115.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.95 |
*price indicative
- RS Stock No.:
- 101-4072
- Mfr. Part No.:
- V11-4
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 25 | |
| Product Type | Compartment Box | |
| Height | 240mm | |
| Width | 450mm | |
| Depth | 240mm | |
| Adjustable Compartments | No | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 25 | ||
Product Type Compartment Box | ||
Height 240mm | ||
Width 450mm | ||
Depth 240mm | ||
Adjustable Compartments No | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SMD spool stands
25 variable bridges
For coils up to 250 mm or 330 mm Ø
Standard (grey) or conductive version (black)
Continuous identification strip
450 x 240 mm and 455 x 315 mm
Related links
- Licefa 25 Cell Black Compartment Box x 450mm x 240 mm
- Raaco Adjustable Compartments 25 Cell Grey Polycarbonate 78 mm x 421mm x 361 mm
- RS PRO 130 Cell Grey PS Compartment Box, 29mm x 228mm x 168mm
- Durham 4 Cell Grey Steel Compartment Box, 285 mm x 387mm x 298 mm
- Durham 24 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Durham 12 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Raaco 15 Cell Grey Polypropylene 55 mm x 298mm x 284 mm
- Phoenix Contact 5 Cell Grey Deoxidised High Phosphorus Copper Compartment Box
