Raaco 9 Cell Transparent, Blue Polypropylene Compartment Box, 43 mm x 240mm x 195 mm
- RS Stock No.:
- 277-7895
- Distrelec Article No.:
- 180-01-556
- Mfr. Part No.:
- 136150
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€13.30
(exc. VAT)
€16.36
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.30 |
*price indicative
- RS Stock No.:
- 277-7895
- Distrelec Article No.:
- 180-01-556
- Mfr. Part No.:
- 136150
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 9 | |
| Product Type | Compartment Box | |
| Height | 43mm | |
| Width | 240mm | |
| Depth | 195mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Transparent, Blue | |
| Foam | Yes | |
| Standards/Approvals | ISO 9001/14001/45001 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 9 | ||
Product Type Compartment Box | ||
Height 43mm | ||
Width 240mm | ||
Depth 195mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Transparent, Blue | ||
Foam Yes | ||
Standards/Approvals ISO 9001/14001/45001 | ||
- COO (Country of Origin):
- DK
The Raaco Assorter is a system designed and created specifically for practical sorting. Assorter was developed according to DFD guidelines (Design for Disassembly), which ensures that the box can be disassembled and the parts replaced or reused.
Fitted with a sliding lock
Related links
- RS PRO 9 Cell Red Polypropylene Compartment Box, 43 mm x 240mm x 195 mm
- Raaco 18 Cell Green Polypropylene Compartment Box, 43 mm x 240mm x 195 mm
- Raaco Adjustable Compartments Grey 56 mm x 240mm x 195 mm
- Raaco 9 Cell Blue Polycarbonate 150 mm x 415mm x 330 mm
- Raaco 9 Cell Blue Polypropylene 55 mm x 241mm x 225 mm
- Raaco 9 Cell Black Polypropylene Compartment Box, 41 mm x 271mm x 173 mm
- Raaco 7 Cell Transparent 32 mm x 175mm x 143 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 56 mm x 241mm x 195 mm
