Raaco 7 Cell Transparent, Blue Polypropylene Compartment Box, 32 mm x 175mm x 143 mm
- RS Stock No.:
- 277-7893
- Distrelec Article No.:
- 180-01-555
- Mfr. Part No.:
- 136136
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€9.49
(exc. VAT)
€11.67
(inc. VAT)
In Stock
- 153 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.49 |
*price indicative
- RS Stock No.:
- 277-7893
- Distrelec Article No.:
- 180-01-555
- Mfr. Part No.:
- 136136
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 7 | |
| Product Type | Compartment Box | |
| Height | 32mm | |
| Width | 175mm | |
| Depth | 143mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Transparent, Blue | |
| Foam | Yes | |
| Standards/Approvals | ISO 9001/14001/45001 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 7 | ||
Product Type Compartment Box | ||
Height 32mm | ||
Width 175mm | ||
Depth 143mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Transparent, Blue | ||
Foam Yes | ||
Standards/Approvals ISO 9001/14001/45001 | ||
- COO (Country of Origin):
- DK
The Raaco Assorter is a system designed and created specifically for practical sorting. Assorter was developed according to DFD guidelines (Design for Disassembly), which ensures that the box can be disassembled and the parts replaced or reused.
Fitted with a sliding lock
Related links
- Raaco 12 Cell Blue 32 mm x 175mm x 143 mm
- RS PRO 7 Cell Red Polypropylene Compartment Box, 32 mm x 175mm x 143 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 32 mm x 175mm x 143 mm
- RS PRO 12 Cell Green Polypropylene Compartment Box, 32 mm x 175mm x 143 mm
- Raaco 7 Cell Black Polypropylene Compartment Box, 41 mm x 271mm x 173 mm
- Raaco 7 Cell Black Polypropylene Compartment Box, 40 mm x 179mm x 151 mm
- RS PRO 9 Cell Transparent Polypropylene Compartment Box, 38 mm x 245mm x 143 mm
- Raaco 9 Cell Transparent 43 mm x 240mm x 195 mm
