Raaco Adjustable Compartments 4 Cell Transparent Polypropylene Insert, 47 mm x 220mm x 160 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-9370
Distrelec Article No.:
110-79-627
Mfr. Part No.:
136471
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Adjustable Compartments

Yes

Number of Compartments

4

Colour

Transparent

Material

Polypropylene

Product Type

Insert

Height

47 mm

Width

220 mm

Depth

160 mm

Distrelec Product Id

11079627

COO (Country of Origin):
DK
The Raaco insert grid tray which can be used for assorter 55, boxxser 55, carrylite 55, compact, drawer 250-3 and tray in tool case. It has depth of 160.0 mm, width of 220.0 mm, height of 47.0 mm, weight of 0.178 kg. It is MADE of polypropylene.

Carriage load: 0.00 kg / 0.00 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy