Licefa Blue, Transparent ABS Compartment Box, 21 mm x 29mm x 22 mm

Image representative of range

Subtotal (1 pack of 5 units)*

€17.44

(exc. VAT)

€21.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.44€3.488

*price indicative

RS Stock No.:
525-3782
Mfr. Part No.:
DISS-SMD-BOX N1-11-6-8-1LS
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

Compartment Box

Height

21mm

Width

29mm

Depth

22mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

ABS

Colour

Blue, Transparent

Foam

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

SMD hinged lid boxes, dissipative


Boxes for small components made of dissipative ABS

With identically coloured hinged lid made of ABS or transparent Liastat

For use with dissipative SMD Storage Compartment, Stock No. 563-823

All sizes can be combined interchangeably

Available in 5-count packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy