Licefa Red ABS Compartment Box, 21 mm x 29mm x 22 mm
- RS Stock No.:
- 525-3754
- Mfr. Part No.:
- DISS-SMD-BOX N1-11-11-6-6
- Manufacturer:
- Licefa
Image representative of range
Subtotal (1 pack of 5 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.72 | €2.544 |
*price indicative
- RS Stock No.:
- 525-3754
- Mfr. Part No.:
- DISS-SMD-BOX N1-11-11-6-6
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 29mm | |
| Depth | 22mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | ABS | |
| Colour | Red | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 29mm | ||
Depth 22mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material ABS | ||
Colour Red | ||
Foam Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SMD hinged lid boxes, dissipative
Boxes for small components made of dissipative ABS
With identically coloured hinged lid made of ABS or transparent Liastat
For use with dissipative SMD Storage Compartment, Stock No. 563-823
All sizes can be combined interchangeably
Available in 5-count packages
Related links
- Licefa Red 21 mm x 29mm x 22 mm
- Licefa Transparent 21 mm x 29mm x 22 mm
- Licefa Blue 21 mm x 29mm x 22 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa Blue ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa Red ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Red ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa 5 Cell Red ABS Compartment Box, 21 mm x 29mm x 22 mm
