Licefa 3 Cell Red ABS Compartment Box, 21 mm x 56mm x 42 mm
- RS Stock No.:
- 525-3906
- Mfr. Part No.:
- DISS-SMD-BOX N3-11-6-6-1LS
- Manufacturer:
- Licefa
Image representative of range
Subtotal (1 pack of 5 units)*
€23.89
(exc. VAT)
€29.38
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.89 | €4.778 |
*price indicative
- RS Stock No.:
- 525-3906
- Mfr. Part No.:
- DISS-SMD-BOX N3-11-6-6-1LS
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Number of Compartments | 3 | |
| Height | 21mm | |
| Width | 56mm | |
| Depth | 42mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | ABS | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Number of Compartments 3 | ||
Height 21mm | ||
Width 56mm | ||
Depth 42mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material ABS | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SMD hinged lid boxes, dissipative
Boxes for small components made of dissipative ABS
With identically coloured hinged lid made of ABS or transparent Liastat
For use with dissipative SMD Storage Compartment, Stock No. 563-823
All sizes can be combined interchangeably
Available in 5-count packages
Related links
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Transparent 21 mm x 56mm x 42 mm
- Licefa Red ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Red 21 mm x 29mm x 22 mm
- Licefa Red 21 mm x 42mm x 29 mm
- Licefa Transparent 21 mm x 42mm x 29 mm
