Licefa Transparent, Yellow ABS Compartment Box, 21 mm x 42mm x 29 mm
- RS Stock No.:
- 525-3811
- Mfr. Part No.:
- DISS-SMD-BOX N2-11-6-4-1LS
- Manufacturer:
- Licefa
Image representative of range
Subtotal (1 pack of 5 units)*
€20.41
(exc. VAT)
€25.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.41 | €4.082 |
*price indicative
- RS Stock No.:
- 525-3811
- Mfr. Part No.:
- DISS-SMD-BOX N2-11-6-4-1LS
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 42mm | |
| Depth | 29mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | ABS | |
| Colour | Transparent, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 42mm | ||
Depth 29mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material ABS | ||
Colour Transparent, Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SMD hinged lid boxes, dissipative
Boxes for small components made of dissipative ABS
With identically coloured hinged lid made of ABS or transparent Liastat
For use with dissipative SMD Storage Compartment, Stock No. 563-823
All sizes can be combined interchangeably
Available in 5-count packages
Related links
- Licefa Red 21 mm x 42mm x 29 mm
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Red ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Transparent 21 mm x 29mm x 22 mm
- Licefa Transparent 21 mm x 56mm x 42 mm
- Licefa Red 21 mm x 29mm x 22 mm
- Licefa Blue 21 mm x 29mm x 22 mm
