Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 32 mm x 175mm x 143 mm
- RS Stock No.:
- 774-0402
- Distrelec Article No.:
- 180-01-563
- Mfr. Part No.:
- 136129
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- 847 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.57 |
*price indicative
- RS Stock No.:
- 774-0402
- Distrelec Article No.:
- 180-01-563
- Mfr. Part No.:
- 136129
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Height | 32mm | |
| Width | 175mm | |
| Depth | 143mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Blue | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Height 32mm | ||
Width 175mm | ||
Depth 143mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Blue | ||
Foam No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
Polypropylene Assorter Case
Polypropylene compartment cases for the storage and organisation of small parts and equipment.
Clasp for a secure close
Can be fitted with removal inserts Raaco A73, A75 & A78
Related links
- Raaco 7 Cell Transparent 32 mm x 175mm x 143 mm
- Raaco 12 Cell Blue 32 mm x 175mm x 143 mm
- RS PRO 7 Cell Red Polypropylene Compartment Box, 32 mm x 175mm x 143 mm
- RS PRO 12 Cell Green Polypropylene Compartment Box, 32 mm x 175mm x 143 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 56 mm x 241mm x 195 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 58 mm x 337mm x 278 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 78 mm x 338mm x 261 mm
- Raaco Adjustable Compartments Blue Polypropylene 79 mm x 413mm x 330 mm
